|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-83041-100-06
Manufacturer Part #:

83041 006100

Manufacturer:

Description:
Hook-up Wire 32AWG 1C TFE 100ft SPOOL LT. BLUE
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Wire Gauge - AWG: 32 AWG
Jacket Color: Blue (Light)
Length: 100 ft
Insulation Material: Tetraflouroethylene (TFE)
Stranding: 7 x 40
Voltage Rating: 250 V
Maximum Temperature: + 200 C
Type: High Temperature Applications
Series: 83041
Brand: Belden Wire & Cable
Outside Diameter: 0.56 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

157845746