Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-83030-1000-02
Manufacturer Part #:

83030 0021000

Manufacturer:

Description: Hook-up Wire 16AWG 1C TFE 1000' SPOOL RED
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 19 x 29
Voltage Rating: 1 kV
Length: 1000 ft
Wire Gauge - AWG: 16
Insulation Material: Tetraflouroethylene (TFE)
Maximum Temperature: + 200 C
Type: High Temperature, High Voltage
Jacket Color: Red
Series: 83030
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 2.24 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,000 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,074.84
  5: $1,026.71
  10: $982.70
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
83030 0101000
Hook-up Wire 16AWG 1C TFE 1000' SPOOL BLACK
Belden Wire & Cable
1: $1,150.25
83028 002100
Hook-up Wire 20AWG 1C TFE 100' SPOOL RED
Belden Wire & Cable
1: $72.02
83030 0091000
Hook-up Wire 16AWG 1C TFE 1000' SPOOL WHITE
Belden Wire & Cable
1: $1,275.64
83028 0101000
Hook-up Wire 20AWG 1C TFE 1000' SPOOL BLACK
Belden Wire & Cable
1: $722.64
83030 0061000
Hook-up Wire 16AWG 1C TFE 1000' SPOOL LT.BLUE
Belden Wire & Cable
1: $1,275.64


This product is also available in:
000000001