Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-83029-100-05
Manufacturer Part #:

83029 005100

Manufacturer:

Description: Hook-up Wire 18AWG 1C TFE 100' SPOOL GREEN
Silverlight Page 1,334, Mouser Enhanced Catalog
PDF Page 1,334, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 19 x 30
Voltage Rating: 1 kV
Length: 100 ft
Wire Gauge - AWG: 18
Insulation Material: Tetraflouroethylene (TFE)
Maximum Temperature: + 200 C
Type: High Temperature, High Voltage
Jacket Color: Green
Series: 83029
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 1.96 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $104.60
  5: $99.36
  10: $93.15
  50: $88.98

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
AI-1223-TWT-5V-R
Audio Indicators & Alerts 5V 85dBA 2300Hz
PUI Audio
1: $2.70
SJ-5012 (BLACK)
Plastic Hardware SMALL CYLINDRICAL BK
3M Electronic Specialty
1: $0.12
MCP16301T-I/CHY
Current Mode PWM Controllers 30V Input buck Switch ...
Microchip Technology
1: $1.28
45750-1212
Headers & Wire Housings CRIMP TERM FEM 8-20
Molex
1: $0.58
GRM21BR71H105KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF ...
Murata Electronics
1: $0.45
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
FDN340P
MOSFET SSOT-3 P-CH -20V
Fairchild Semiconductor
1: $0.43
46018-2541
Headers & Wire Housings MF PLUS HMC CRIMP
Molex
1: $0.54
MBR120VLSFT1G
Schottky Diodes & Rectifiers 1A 20V
ON Semiconductor
1: $0.40
83029 006100
Hook-up Wire 18AWG 1C TFE 100' SPOOL LT.BLUE
Belden Wire & Cable
1: $104.60
83026 009100
Hook-up Wire 22AWG 1C TFE 100' SPOOL WHITE
Belden Wire & Cable
1: $65.20
83029 009100
Hook-up Wire 18AWG 1C TFE 100' SPOOL WHITE
Belden Wire & Cable
1: $104.60
83029 004100
Hook-up Wire 18AWG 1C TFE 100' SPOOL YELLOW
Belden Wire & Cable
1: $104.60
83029 010100
Hook-up Wire 18AWG 1C TFE 100' SPOOL BLACK
Belden Wire & Cable
1: $104.60
83026 010100
Hook-up Wire 22AWG 1C TFE 100' SPOOL BLACK
Belden Wire & Cable
1: $65.20
83026 006100
Hook-up Wire 22AWG 1C TFE 100' SPOOL LT.BLUE
Belden Wire & Cable
1: $65.20
83026 004100
Hook-up Wire 22AWG 1C TFE 100' SPOOL YELLOW
Belden Wire & Cable
1: $65.20
83029 002100
Hook-up Wire 18AWG 1C TFE 100' SPOOL RED
Belden Wire & Cable
1: $104.60
83029 003100
Hook-up Wire 18AWG 1C TFE 100' SPOOL ORANGE
Belden Wire & Cable
1: $104.60


This product is also available in:
000000001