|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-83027-1000-06
Manufacturer Part #:

83027 0061000

Manufacturer:

Description:
Hook-up Wire 20AWG 1C TFE 1000ft SPOOL LT.BLUE
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Wire Gauge - AWG: 20 AWG
Jacket Color: Blue (Light)
Length: 1000 ft
Insulation Material: Tetraflouroethylene (TFE)
Stranding: 19 x 32
Voltage Rating: 1 kV
Maximum Temperature: + 200 C
Type: High Temperature, High Voltage
Series: 83027
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 1.73 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 7 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$764.32
5:
$728.50
10:
$695.88

To add to a project, please Log In.

157845746 103473579 139059028 170220770 176235496 179804822 127732640