Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-83026-1000-02
Manufacturer Part #:

83026 0021000

Manufacturer:

Description: Hook-up Wire 22AWG 1C TFE 1000' SPOOL RED
Silverlight Page 1,334, Mouser Enhanced Catalog
PDF Page 1,334, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 19 x 34
Voltage Rating: 1 kV
Length: 1000 ft
Wire Gauge - AWG: 22
Insulation Material: Tetraflouroethylene (TFE)
Maximum Temperature: + 200 C
Type: High Temperature, High Voltage
Jacket Color: Red
Series: 83026
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 1.5 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $620.86
  5: $600.17
  10: $562.65
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
298 SV005
Hook-up Wire 22AWG BUS BAR WIRE 100ft SPOOL SILVER
Alpha Wire
1: $35.11
83023 0101000
Hook-up Wire 24AWG 1C TFE 1000' SPOOL BLACK
Belden Wire & Cable
1: $559.12
8521 0101000
Hook-up Wire 16AWG 1C PVC 1000' SPOOL BLACK
Belden Wire & Cable
1: $600.28
83023 0011000
Hook-up Wire 24AWG 1C TFE 1000' SPOOL BROWN
Belden Wire & Cable
1: $589.54
83023 0051000
Hook-up Wire 24AWG 1C TFE 1000' SPOOL GREEN
Belden Wire & Cable
1: $559.12
83023 0061000
Hook-up Wire 24AWG 1C TFE 1000' SPOOL LT.BLUE
Belden Wire & Cable
1: $589.54
83026 0051000
Hook-up Wire 22AWG 1C TFE 1000' SPOOL GREEN
Belden Wire & Cable
1: $620.86
1874374
Pluggable Terminal Blocks MSTB 2 5/4-STF-5 08 AU
Phoenix Contact
1: $4.68
83023 0021000
Hook-up Wire 24AWG 1C TFE 1000' SPOOL RED
Belden Wire & Cable
1: $559.12
83026 0031000
Hook-up Wire 22AWG 1C TFE 1000' SPOOL ORANGE
Belden Wire & Cable
1: $620.86


This product is also available in:
000000001