|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-83023-1000-04
Manufacturer Part #:

83023 0041000

Manufacturer:

Description:
Hook-up Wire 24AWG 1C TFE 1000ft SPOOL YELLOW
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Wire Gauge - AWG: 24 AWG
Jacket Color: Yellow
Length: 1000 ft
Insulation Material: Tetraflouroethylene (TFE)
Stranding: 19 x 36
Voltage Rating: 1 kV
Maximum Temperature: + 200 C
Type: High Temperature, High Voltage
Series: 83023
Packaging: Spool
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 1.35 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 4 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
83003 0061000 Hook-up Wire 1
83003 0021000 Hook-up Wire 1
8899 010U500 Hook-up Wire 2
8899 004500 Hook-up Wire 2
8899 002500 Hook-up Wire 2
83023 0101000 Hook-up Wire 3
8899 006500 Hook-up Wire 2
83004 0071000 Hook-up Wire 1
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$559.12
5:
$531.16
10:
$497.97

To add to a project, please Log In.

157845746 139059028 176235496 179804822 170220770 103473579 127732640