Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-83010-100-09
Manufacturer Part #:

83010 009100

Manufacturer:

Description: Hook-up Wire 16AWG 1C TFE 100' SPOOL WHITE
Silverlight Page 1,334, Mouser Enhanced Catalog
PDF Page 1,334, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 19 x 29
Voltage Rating: 600 V
Length: 100 ft
Wire Gauge - AWG: 16
Insulation Material: Tetraflouroethylene (TFE)
Maximum Temperature: + 200 C
Type: High Temperature Applications
Jacket Color: White
Series: 83010
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 1.93 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 5 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $109.93
  5: $104.43
  10: $97.91
  50: $93.52

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DEBUGADPTR1-USB
Sockets & Adapters USB Debug Adapter FORC8051FXXXM ...
Silicon Labs
1: $35.00
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
3004362
DIN Rail Terminal Blocks UK5N 6.2mm FEED THRU 600V ...
Phoenix Contact
1: $1.16
206070-8
Standard Circular Connector STD CABLE CLAMP 17
TE Connectivity / AMP
1: $5.21
EPS300-1/4-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $5.19
EPS300-3/8-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $8.72
83007 010100
Hook-up Wire 20AWG 1C TFE 100' SPOOL BLACK
Belden Wire & Cable
1: $69.52
83009 010100
Hook-up Wire 18AWG 1C TFE 100' SPOOL BLACK
Belden Wire & Cable
1: $91.40
83010 010100
Hook-up Wire 16AWG 1C TFE 100' SPOOL BLACK
Belden Wire & Cable
1: $109.93
83010 005100
Hook-up Wire 16AWG 1C TFE 100' SPOOL GREEN
Belden Wire & Cable
1: $109.93
09-50-8041
Headers & Wire Housings HSG 4P W/LKG RAMP UL94V-0
Molex
1: $0.29
83010 002100
Hook-up Wire 16AWG 1C TFE 100' SPOOL RED
Belden Wire & Cable
1: $109.93
LP2S3BLKN-N
Pushbutton Switches SWITCH PB ILL SPST BLACK SQR
E-Switch
1: $4.42
159-1622
Terminals I BUTT CON RD 22-16
Kobiconn
1: $0.19
83010 003100
Hook-up Wire 16AWG 1C TFE 100' SPOOL ORANGE
Belden Wire & Cable
1: $109.93
561-04062
Screws & Fasteners RETAINING WASHER
Eagle Plastic Devices
1: $0.08
2-320561-3
Terminals RING STUD 6 16AWG
TE Connectivity / AMP
1: $0.70
159-6187
Terminals FM DIS BL .187 16-14
Kobiconn
1: $0.13
83010 006100
Hook-up Wire 16AWG 1C TFE 100' SPOOL LT.BLUE
Belden Wire & Cable
1: $109.93
PIF2405 NA005
Non-Heat Shrink Tubing and Sleeves 5AWG PROTECTION ...
Alpha Wire
1: $38.08


This product is also available in:
000000001