|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-83009-1000-02
Manufacturer Part #:

83009 0021000

Manufacturer:

Description:
Hook-up Wire 18AWG 1C TFE 1000' SPOOL RED
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Wire Gauge - AWG: 18 AWG
Jacket Color: Red
Length: 1000 ft
Insulation Material: Tetraflouroethylene (TFE)
Stranding: 19 x 30
Voltage Rating: 600 V
Maximum Temperature: + 200 C
Type: High Temperature Applications
Series: 83009
Packaging: Spool
Brand: Belden Wire & Cable
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 1.73 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 9 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
71430-0008 I/O Connectors 186
1708136 Fixed Terminal Blocks 69
142-0594-421 RF Connectors / Coaxial Connectors 193
83005 0101000 Hook-up Wire 2
142-0694-001 RF Connectors / Coaxial Connectors 258
GRP110NF14 BK005 Non-Heat Shrink Tubing and Sleeves 8
83009 0091000 Hook-up Wire 1
52263-1 Terminals 3,449
TL1105SF160Q Tactile Switches 988
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$822.00
5:
$782.86
10:
$747.27

To add to a project, please Log In.

157845746 127732640 139059028 170220770 176235496 179804822 103473579