Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-83008-100-06
Manufacturer Part #:

83008 006100

Manufacturer:

Description: Hook-up Wire 20AWG 1C TFE 100ft SPOOL LT.BLUE
Mouser Online Catalog Page 1,334, Mouser Online Catalog
PDF Page 1,334, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 7 x 28
Voltage Rating: 600 V
Length: 100 ft
Wire Gauge - AWG: 20
Insulation Material: Tetraflouroethylene (TFE)
Maximum Temperature: + 200 C
Type: High Temperature Applications
Jacket Color: Blue (Light)
Series: 83008
Brand: Belden Wire & Cable
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 1.47 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $65.75
  5: $62.47
  10: $58.56
  50: $55.94

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM3886TF/NOPB
Audio Amplifiers HIGH-PERF 68W AUDIO PWR AMP
Texas Instruments
1: $6.60
83008 010100
Hook-up Wire 20AWG 1C TFE 100ft SPOOL BLACK
Belden Wire & Cable
1: $65.75
RJS500E
Rheostats 50watt 500ohm 750V Std Shaft
Ohmite
1: $44.27
L100J25RE
Wirewound Resistors - Chassis Mount 100watt 25ohm ...
Ohmite
1: $12.54
83003 009100
Hook-up Wire 24AWG 1C TFE 100ft SPOOL WHITE
Belden Wire & Cable
1: $51.10
PN18-10R-C
Terminals #10 22-18 RING RED
Panduit
1: $1.04
83003 003100
Hook-up Wire 24AWG 1C TFE 100ft SPOOL ORANGE
Belden Wire & Cable
1: $51.10
83008 002100
Hook-up Wire 20AWG 1C TFE 100ft SPOOL RED
Belden Wire & Cable
1: $65.75
83003 005100
Hook-up Wire 24AWG 1C TFE 100ft SPOOL GREEN
Belden Wire & Cable
1: $51.10
83008 001100
Hook-up Wire 20AWG 1C TFE 100ft SPOOL BROWN
Belden Wire & Cable
1: $65.75
D100K25RE
Wirewound Resistors - Chassis Mount 100watt 25ohm ...
Ohmite
1: $20.03
83003 010100
Hook-up Wire 24AWG 1C TFE 100ft SPOOL BLACK
Belden Wire & Cable
1: $51.10
PN18-6RN-C
Terminals #6 22-18 RING TERM
Panduit
1: $0.89
PN18-8R-M
Terminals RING 22-18 RED NYL STUD SIZE #8
Panduit
1: $0.43
CNXDF4624
LED Mounting Hardware LED Cable Assem 5mm 24awg 24 ...
VCC
1: $4.17
FIT6213 BK072
Heat Shrink Tubing and Sleeves 3in ID SHRINK TUBIN ...
Alpha Wire
1: $63.30
83008 003100
Hook-up Wire 20AWG 1C TFE 100ft SPOOL ORANGE
Belden Wire & Cable
1: $65.75
83008 005100
Hook-up Wire 20AWG 1C TFE 100ft SPOOL GREEN
Belden Wire & Cable
1: $65.75
83008 009100
Hook-up Wire 20AWG 1C TFE 100ft SPOOL WHITE
Belden Wire & Cable
1: $65.75


This product is also available in:
157845746 139059028 103473579