Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-83008-1000-02
Manufacturer Part #:

83008 0021000

Manufacturer:

Description: Hook-up Wire 20AWG 1C TFE 1000ft SPOOL RED
Mouser Online Catalog Page 1,334, Mouser Online Catalog
PDF Page 1,334, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 7 x 28
Voltage Rating: 600 V
Length: 1000 ft
Wire Gauge - AWG: 20
Insulation Material: Tetraflouroethylene (TFE)
Maximum Temperature: + 200 C
Type: High Temperature Applications
Jacket Color: Red
Series: 83008
Brand: Belden Wire & Cable
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 1.47 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $557.90
  5: $540.46
  10: $516.26
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1825-0
Test Plugs & Test Jacks BANANA PLUG BLACK BU-00243 ...
Pomona Electronics
1: $1.80
1825-2
Test Plugs & Test Jacks BANANA PLUG RED BU-00243-2
Pomona Electronics
1: $1.80
83008 0101000
Hook-up Wire 20AWG 1C TFE 1000ft SPOOL BLACK
Belden Wire & Cable
1: $578.39
08-55-0129
Headers & Wire Housings SOCKET 22-30AWG BULK
Molex
1: $0.43
SP-200-24
Switching Power Supplies 200W 24V 8.4A W/ PFC Func ...
Mean Well
1: $70.19
83005 0091000
Hook-up Wire 22AWG 1C TFE 1000ft SPOOL WHITE
Belden Wire & Cable
1: $446.16
22-28-4363
Headers & Wire Housings 36P 1 ROW VERT HDR
Molex
1: $1.43
1825-4
Test Plugs & Test Jacks BANANA PLUG YELLOW
Pomona Electronics
1: $1.80
1825-3
Test Plugs & Test Jacks BANANA PLUG ORANGE
Pomona Electronics
1: $1.80
39533-2005
Pluggable Terminal Blocks 5.08MM EURO PLUG VERT RW ...
Molex
1: $3.04
83003 0071000
Hook-up Wire 24AWG 1C TFE 1000ft SPOOL VIOLET
Belden Wire & Cable
1: $439.83


This product is also available in:
103473579 139059028 157845746