|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-83007-100-10
Manufacturer Part #:

83007 010100

Manufacturer:

Description:
Hook-up Wire 20AWG 1C TFE 100ft SPOOL BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Wire Gauge - AWG: 20 AWG
Jacket Color: Black
Length: 100 ft
Insulation Material: Tetraflouroethylene (TFE)
Stranding: 19 x 32
Voltage Rating: 600 V
Maximum Temperature: + 200 C
Type: High Temperature Applications
Series: 83007
Packaging: Spool
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 1.42 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
77138-001LF Headers & Wire Housings 53,021
83007 002100 Hook-up Wire 15
83007 009100 Hook-up Wire 16
83006 010100 Hook-up Wire 3
90312-008LF Headers & Wire Housings 700
19003-0108 Terminals 8,980
83007 004100 Hook-up Wire 3
83007 005100 Hook-up Wire 1
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$69.52
5:
$67.43
10:
$63.65
50:
$60.27

To add to a project, please Log In.

157845746 103473579 127732640 170220770 139059028 176235496 179804822