Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-83007-1000-09
Manufacturer Part #:

83007 0091000

Manufacturer:

Description: Hook-up Wire 20AWG 1C TFE 1000' SPOOL WHITE
Silverlight Page 1,334, Mouser Enhanced Catalog
PDF Page 1,334, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 19 x 32
Voltage Rating: 600 V
Length: 1000 ft
Wire Gauge - AWG: 20
Insulation Material: Tetraflouroethylene (TFE)
Maximum Temperature: + 200 C
Type: High Temperature Applications
Jacket Color: White
Series: 83007
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 1.42 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $552.47
  5: $526.58
  10: $503.00
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
83007 010100
Hook-up Wire 20AWG 1C TFE 100' SPOOL BLACK
Belden Wire & Cable
1: $69.52
83007 009100
Hook-up Wire 20AWG 1C TFE 100' SPOOL WHITE
Belden Wire & Cable
1: $66.52
8777 0601000
Multi-Paired Cables 22AWG 3PR SHIELD 1000ft SPOOL ...
Belden Wire & Cable
1: $1,137.65
83007 0101000
Hook-up Wire 20AWG 1C TFE 1000' SPOOL BLACK
Belden Wire & Cable
1: $672.67


This product is also available in:
000000001