|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-83007-100-09
Manufacturer Part #:

83007 009100

Manufacturer:

Description:
Hook-up Wire 20AWG 1C TFE 100ft SPOOL WHITE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Wire Gauge - AWG: 20 AWG
Jacket Color: White
Length: 100 ft
Insulation Material: Tetraflouroethylene (TFE)
Stranding: 19 x 32
Voltage Rating: 600 V
Maximum Temperature: + 200 C
Type: High Temperature Applications
Series: 83007
Packaging: Spool
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 1.42 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
83007 010100 Hook-up Wire 21
83007 002100 Hook-up Wire 16
S5MC-13-F Rectifiers 10,956
83006 010100 Hook-up Wire 4
83009 010100 Hook-up Wire 16
83009 002100 Hook-up Wire 2
83007 003100 Hook-up Wire 2
83007 005100 Hook-up Wire 1
83007 001100 Hook-up Wire 2
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$66.52
5:
$64.43
10:
$60.65
50:
$57.27

To add to a project, please Log In.

157845746 176235496 103473579 127732640 139059028 170220770 179804822