Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-83007-100-08
Manufacturer Part #:

83007 008100

Manufacturer:

Description: Hook-up Wire 20AWG 1C TFE 100' SPOOL GRAY
Silverlight Page 1,334, Mouser Enhanced Catalog
PDF Page 1,334, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 19 x 32
Voltage Rating: 600 V
Length: 100 ft
Wire Gauge - AWG: 20
Insulation Material: Tetraflouroethylene (TFE)
Maximum Temperature: + 200 C
Type: High Temperature Applications
Jacket Color: Gray (Slate)
Series: 83007
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 1.42 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $66.52
  5: $64.43
  10: $60.65
  50: $57.27

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
555052-1
Ethernet & Telecom Connectors 8 COUPLER IN-LINE
TE Connectivity / AMP
1: $5.96
83006 002100
Hook-up Wire 22AWG 1C TFE 100' SPOOL RED
Belden Wire & Cable
1: $58.53
8225-6000
D-Sub Standard Connectors 25P OPEN COVER PLUG LOW ...
3M Electronic Solutions Division
1: $5.93
1725672
Fixed Terminal Blocks 4P 2.54mm 90DEG
Phoenix Contact
1: $2.43
SN74ALVC164245DGGR
Translation - Voltage Levels Tri-State 16-Bit
Texas Instruments
1: $2.02
19003-0001
Terminals QK DISCONNECT FEMALE 18-22 AWG
Molex
1: $0.31
8325-6000
D-Sub Standard Connectors 25P OPEN COVR SOCKET LOW ...
3M Electronic Solutions Division
1: $5.86
FP301-1/4-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/4, ...
3M Electronic Specialty
1: $1.60
EP11SD1SA1BE
Pushbutton Switches SWITCH PB SPST OFF MOM R/A SMD
C&K Components
1: $4.10
300668EZ
Ethernet & Telecom Connectors CAT6 RJ45 MOD PLUG
Bomar Interconnect
1: $1.59
83007 002100
Hook-up Wire 20AWG 1C TFE 100' SPOOL RED
Belden Wire & Cable
1: $66.52
LM324ADR
Operational Amplifiers - Op Amps Quad GP Op Amp
Texas Instruments
1: $0.15
83007 010100
Hook-up Wire 20AWG 1C TFE 100' SPOOL BLACK
Belden Wire & Cable
1: $69.52
83007 001100
Hook-up Wire 20AWG 1C TFE 100' SPOOL BROWN
Belden Wire & Cable
1: $66.52
83007 009100
Hook-up Wire 20AWG 1C TFE 100' SPOOL WHITE
Belden Wire & Cable
1: $66.52
83007 004100
Hook-up Wire 20AWG 1C TFE 100' SPOOL YELLOW
Belden Wire & Cable
1: $66.52
83007 007100
Hook-up Wire 20AWG 1C TFE 100' SPOOL VIOLET
Belden Wire & Cable
1: $66.52
83007 006100
Hook-up Wire 20AWG 1C TFE 100' SPOOL LT.BLUE
Belden Wire & Cable
1: $66.52
83007 003100
Hook-up Wire 20AWG 1C TFE 100' SPOOL ORANGE
Belden Wire & Cable
1: $66.52
83007 005100
Hook-up Wire 20AWG 1C TFE 100' SPOOL GREEN
Belden Wire & Cable
1: $66.52


This product is also available in:
000000001