Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-83007-100-07
Manufacturer Part #:

83007 007100

Manufacturer:

Description: Hook-up Wire 20AWG 1C TFE 100' SPOOL VIOLET
Silverlight Page 1,334, Mouser Enhanced Catalog
PDF Page 1,334, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 19 x 32
Voltage Rating: 600 V
Length: 100 ft
Wire Gauge - AWG: 20
Insulation Material: Tetraflouroethylene (TFE)
Maximum Temperature: + 200 C
Type: High Temperature Applications
Jacket Color: Violet
Series: 83007
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 1.42 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $66.52
  5: $64.43
  10: $60.65
  50: $57.27

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
63819-0500
Crimpers HAND CRIMP TOOL 24-30 AWG
Molex
1: $289.42
11-03-0043
Hand Tools EXTRACTION TOOL
Molex
1: $16.20
43030-0008
Headers & Wire Housings TERMINAL 20-24 BULK
Molex
1: $0.20
43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex
1: $0.46
83007 002100
Hook-up Wire 20AWG 1C TFE 100' SPOOL RED
Belden Wire & Cable
1: $66.52
43025-0200
Headers & Wire Housings RECEPTACLE 2 POS DUAL ROW
Molex
1: $0.34
43025-1000
Headers & Wire Housings RECEPTACLE 10P DUAL ROW
Molex
1: $0.63
L717-DA15P
D-Sub High Density Connectors 15P PLUG SOLDER CUP ...
Amphenol Commercial Products
1: $4.98
2M-ACAC-010-3625-012.0-00-AB-00-0
Cable Assemblies 10P 12" SKT - SKT 28AWG STRANDED ...
3M Electronic Solutions Division
1: $5.97
16-02-0103
Headers & Wire Housings SOCKET 24-22AWG BULK
Molex
1: $0.16
L77-DA15S
D-Sub High Density Connectors 15P RECPT SOLDER CUP ...
Amphenol Commercial Products
1: $7.66
L717-DE09P
D-Sub High Density Connectors 9P PLUG SOLDER CUP F ...
Amphenol Commercial Products
1: $4.25
83007 010100
Hook-up Wire 20AWG 1C TFE 100' SPOOL BLACK
Belden Wire & Cable
1: $69.52
83007 001100
Hook-up Wire 20AWG 1C TFE 100' SPOOL BROWN
Belden Wire & Cable
1: $66.52
83007 009100
Hook-up Wire 20AWG 1C TFE 100' SPOOL WHITE
Belden Wire & Cable
1: $66.52
83007 006100
Hook-up Wire 20AWG 1C TFE 100' SPOOL LT.BLUE
Belden Wire & Cable
1: $66.52
83007 003100
Hook-up Wire 20AWG 1C TFE 100' SPOOL ORANGE
Belden Wire & Cable
1: $66.52
83007 004100
Hook-up Wire 20AWG 1C TFE 100' SPOOL YELLOW
Belden Wire & Cable
1: $66.52
83007 008100
Hook-up Wire 20AWG 1C TFE 100' SPOOL GRAY
Belden Wire & Cable
1: $66.52
83007 005100
Hook-up Wire 20AWG 1C TFE 100' SPOOL GREEN
Belden Wire & Cable
1: $66.52


This product is also available in:
000000001