Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-83007-100-02
Manufacturer Part #:

83007 002100

Manufacturer:

Description: Hook-up Wire 20AWG 1C TFE 100' SPOOL RED
Silverlight Page 1,334, Mouser Enhanced Catalog
PDF Page 1,334, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 19 x 32
Voltage Rating: 600 V
Length: 100 ft
Wire Gauge - AWG: 20
Insulation Material: Tetraflouroethylene (TFE)
Maximum Temperature: + 200 C
Type: High Temperature Applications
Jacket Color: Red
Series: 83007
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 1.42 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
34 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $66.52
  5: $64.43
  10: $60.65
  50: $57.27

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
83006 002100
Hook-up Wire 22AWG 1C TFE 100' SPOOL RED
Belden Wire & Cable
1: $58.53
ST1-DC5V-F
General Purpose Relays 8A 5VDC 1FORMA/1FORMB PCB
Panasonic Electric Works
1: $12.78
19003-0011
Terminals QK DISCONNECT FEMALE 18-22 AWG
Molex
1: $0.29
83006 010100
Hook-up Wire 22AWG 1C TFE 100' SPOOL BLACK
Belden Wire & Cable
1: $58.53
NC3FD-L-B-1
XLR Connectors 3C FEMALE BLACK
Neutrik
1: $4.60
NC3MD-L-B-1
XLR Connectors 3C MALE BLACK
Neutrik
1: $4.45
8415
Standoffs & Spacers AL .625 M/F THRD
Keystone Electronics
1: $0.66
481-0102
Cable Ties WHITE 3.9"
Eagle Plastic Devices
1: $0.07
83007 010100
Hook-up Wire 20AWG 1C TFE 100' SPOOL BLACK
Belden Wire & Cable
1: $69.52
LD1085V
Low Dropout Regulators - LDO 2.85-30V 3.0A Adj
STMicroelectronics
1: $1.61
EET-ED2W101BA
Aluminum Electrolytic Capacitors - Snap In 100UF 4 ...
Panasonic Electronic Components
1: $4.10
UF4007-E3/54
Rectifiers Vr/1000V Io/1A
Vishay Semiconductors
1: $0.19
83007 009100
Hook-up Wire 20AWG 1C TFE 100' SPOOL WHITE
Belden Wire & Cable
1: $66.52
83007 003100
Hook-up Wire 20AWG 1C TFE 100' SPOOL ORANGE
Belden Wire & Cable
1: $66.52
83007 006100
Hook-up Wire 20AWG 1C TFE 100' SPOOL LT.BLUE
Belden Wire & Cable
1: $66.52
83007 004100
Hook-up Wire 20AWG 1C TFE 100' SPOOL YELLOW
Belden Wire & Cable
1: $66.52
83003 009100
Hook-up Wire 24AWG 1C TFE 100' SPOOL WHITE
Belden Wire & Cable
1: $51.10
83007 005100
Hook-up Wire 20AWG 1C TFE 100' SPOOL GREEN
Belden Wire & Cable
1: $66.52
83003 002100
Hook-up Wire 24AWG 1C TFE 100' SPOOL RED
Belden Wire & Cable
1: $51.10


This product is also available in:
000000001