|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-83006-100-02
Manufacturer Part #:

83006 002100

Manufacturer:

Description:
Hook-up Wire 22AWG 1C TFE 100ft SPOOL RED
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Wire Gauge - AWG: 22 AWG
Jacket Color: Red
Length: 100 ft
Insulation Material: Tetraflouroethylene (TFE)
Stranding: 19 x 34
Voltage Rating: 600 V
Maximum Temperature: + 200 C
Type: High Temperature Applications
Series: 83006
Packaging: Spool
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 1.22 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
83007 010100 Hook-up Wire 20
83006 010100 Hook-up Wire 3
83006 009100 Hook-up Wire 16
83006 008100 Hook-up Wire 1
83006 003100 Hook-up Wire 1
83006 006100 Hook-up Wire 1
83006 005100 Hook-up Wire 19
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$58.53
5:
$54.39
10:
$52.18
50:
$49.52

To add to a project, please Log In.

157845746 103473579 127732640 139059028 170220770 176235496 179804822