Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-83005-1000-10
Manufacturer Part #:

83005 0101000

Manufacturer:

Description: Hook-up Wire 22AWG 1C TFE 1000' SPOOL BLACK
Silverlight Page 1,334, Mouser Enhanced Catalog
PDF Page 1,334, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 7 x 30
Voltage Rating: 600 V
Length: 1000 ft
Wire Gauge - AWG: 22
Insulation Material: Tetraflouroethylene (TFE)
Maximum Temperature: + 200 C
Type: High Temperature Applications
Jacket Color: Black
Series: 83005
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 1.24 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 3 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $446.16
  5: $424.92
  10: $405.61
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MOD5282-100IR
Ethernet Modules MOD5282 Industrial Temperature
NetBurner
1: $139.00
11-03-0043
Hand Tools EXTRACTION TOOL
Molex
1: $16.20
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
39-00-0182
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.65
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
105-0302-001
Test Plugs & Test Jacks TIP PLUG RED SOLDERLESS
Johnson / Emerson Connectivity Solutions
1: $0.88
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.58
08-70-1030
Headers & Wire Housings SKT SPOX TERM 18-24
Molex
1: $0.25
35653
Terminals NYLON 22-10 AWG .775
TE Connectivity / AMP
1: $0.16
74754-0101
I/O Connectors SFP+ SINGLE CAGE PRESS FIT
Molex
1152: $2.57
83005 0091000
Hook-up Wire 22AWG 1C TFE 1000' SPOOL WHITE
Belden Wire & Cable
1: $446.16
83005 0021000
Hook-up Wire 22AWG 1C TFE 1000' SPOOL RED
Belden Wire & Cable
1: $446.16
83005 0051000
Hook-up Wire 22AWG 1C TFE 1000' SPOOL GREEN
Belden Wire & Cable
1: $446.16
83005 0081000
Hook-up Wire 22AWG 1C TFE 1000' SPOOL GRAY
Belden Wire & Cable
1: $446.16
83005 010100
Hook-up Wire 22AWG 1C TFE 100' SPOOL BLACK
Belden Wire & Cable
1: $52.54
83005 002100
Hook-up Wire 22AWG 1C TFE 100' SPOOL RED
Belden Wire & Cable
1: $52.54
83005 006100
Hook-up Wire 22AWG 1C TFE 100' SPOOL LT.BLUE
Belden Wire & Cable
1: $52.54
83005 008100
Hook-up Wire 22AWG 1C TFE 100' SPOOL GRAY
Belden Wire & Cable
1: $52.54
PIF2409 NA005
Non-Heat Shrink Tubing and Sleeves 9AWG PROTECTION ...
Alpha Wire
1: $28.54
607-2112-130F
LED Panel Mount Indicators RED DIFFUSED 12 VOLT 12 ...
Dialight
1: $4.17


This product is also available in:
000000001