|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-83005-100-10
Manufacturer Part #:

83005 010100

Manufacturer:

Description:
Hook-up Wire 22AWG 1C TFE 100ft SPOOL BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Wire Gauge - AWG: 22 AWG
Jacket Color: Black
Length: 100 ft
Insulation Material: Tetraflouroethylene (TFE)
Stranding: 7 x 30
Voltage Rating: 600 V
Maximum Temperature: + 200 C
Type: High Temperature Applications
Series: 83005
Packaging: Spool
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 1.24 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EN3P8MX Standard Circular Connector 259
39-01-4031 Headers & Wire Housings 7,885
83005 002100 Hook-up Wire 8
83005 009100 Hook-up Wire 5
9918 005100 Hook-up Wire 4
83005 005100 Hook-up Wire 8
83005 006100 Hook-up Wire 9
83005 007100 Hook-up Wire 3
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$52.54
5:
$49.92
10:
$46.80
50:
$44.67

To add to a project, please Log In.

157845746 176235496 179804822 103473579 127732640 139059028 170220770