Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-83005-1000-05
Manufacturer Part #:

83005 0051000

Manufacturer:

Description: Hook-up Wire 22AWG 1C TFE 1000' SPOOL GREEN
Silverlight Page 1,334, Mouser Enhanced Catalog
PDF Page 1,334, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 7 x 30
Voltage Rating: 600 V
Length: 1000 ft
Wire Gauge - AWG: 22
Insulation Material: Tetraflouroethylene (TFE)
Maximum Temperature: + 200 C
Type: High Temperature Applications
Jacket Color: Green
Series: 83005
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 1.24 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $446.16
  5: $424.92
  10: $405.61
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
39-00-0182
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.65
TL071CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.32
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.58
3770-0
Test Plugs & Test Jacks BIND POST AU BLACK
Pomona Electronics
1: $8.86
CD40106BE
Inverters Hex Schmitt Trigger
Texas Instruments
1: $0.25
F15-15-AG
Linear and Switching Power Supplies 12V 16A
Power-One
1: $264.74
35653
Terminals NYLON 22-10 AWG .775
TE Connectivity / AMP
1: $0.16
5205817-1
D-Sub Tools & Hardware MNT'G KIT
TE Connectivity / AMP
1: $2.09
83005 0101000
Hook-up Wire 22AWG 1C TFE 1000' SPOOL BLACK
Belden Wire & Cable
1: $446.16
FN9260B-1-06
AC Power Entry Modules MEDICAL FUSE 1A
Schaffner
1: $15.18
UVZ1E100MDD1TD
Aluminum Electrolytic Capacitors - Leaded 10uF 105 ...
Nichicon
1: $0.20
291-10M-RC
Carbon Film Resistors - Through Hole 10Mohms 0.05
Xicon
1: $0.10
3302/10-100
Flat Cables .050" 10C 10 COLOR 28AWG STRANDED
3M Electronic Solutions Division
1: $36.94
UVZ1H330MDD1TA
Aluminum Electrolytic Capacitors - Leaded 33uF 50V ...
Nichicon
1: $0.15
3302/37-100
Flat Cables 37/CAB/CC 28G STR/.050"/100'
3M Electronic Solutions Division
1: $127.00
291-1.0-RC
Carbon Film Resistors - Through Hole 1ohms 0.05
Xicon
1: $0.10
293-1.0-RC
Carbon Film Resistors - Through Hole 1ohms 5%
Xicon
1: $0.15
SST1.5M-M
Cable Ties NYLON 5.5" 18LBS NTL
Panduit
1: $0.13
Q2-F3X-1/8-01-MS100FT
Heat Shrink Tubing and Sleeves 1/8" 100 FT SPOOL B ...
Qualtek
1: $8.58


This product is also available in:
000000001