Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-83005-100-01
Manufacturer Part #:

83005 001100

Manufacturer:

Description: Hook-up Wire 22AWG 1C TFE 100ft SPOOL BROWN
Mouser Online Catalog Page 1,334, Mouser Online Catalog
PDF Page 1,334, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 7 x 30
Voltage Rating: 600 V
Length: 100 ft
Wire Gauge - AWG: 22
Insulation Material: Tetraflouroethylene (TFE)
Maximum Temperature: + 200 C
Type: High Temperature Applications
Jacket Color: Brown
Series: 83005
Brand: Belden Wire & Cable
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 1.24 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $52.54
  5: $49.92
  10: $46.80
  50: $44.67

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB-MSP430-FPA-STD
Programmers - Processor Based FlashPro430 STD FOR ...
Elprotronic
1: $299.00
INA138NA/250
Current & Power Monitors & Regulators Hi-Sd Msmnt ...
Texas Instruments
1: $2.15
SR215C104KAA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.16
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.66
BSH103,215
MOSFET N-CH 30V 0.85A
NXP Semiconductors
1: $0.48
NFW31SP106X1E4L
EMI Network Filter 1206 10MHZ 25V
Murata Electronics
1: $0.74
TL783CKTTR
Voltage Regulators - Standard 3-Term 700mA Hi-Vltg ...
Texas Instruments
1: $2.50
83002 010100
Hook-up Wire 26AWG 1C TFE 100ft SPOOL BLACK
Belden Wire & Cable
1: $41.07
MF-SMDF050-2
Resettable Fuses - PPTC 0.55A 60V 0.2ohm Hold 0.55 ...
Bourns
1: $0.40
LM9076SX-5.0/NOPB
LDO Voltage Regulators
Texas Instruments
1: $2.35
83005 010100
Hook-up Wire 22AWG 1C TFE 100ft SPOOL BLACK
Belden Wire & Cable
1: $52.54
LM2903M/NOPB
Comparator ICs LOW PWR LOW OFFSET VLTG DUAL COMPAR ...
Texas Instruments
1: $0.96
580200B00000G
Heat Sinks HEAT SINK DIP-14/16
Aavid Thermalloy
1: $0.88
AD8510ARMZ
Precision Amplifiers Lo Noise-Inpt Bias Crnt Wide ...
Analog Devices
1: $2.55
SMBJ30A-E3/5B
TVS Diodes - Transient Voltage Suppressors 600W 30 ...
Vishay Semiconductors
1: $0.94
83005 004100
Hook-up Wire 22AWG 1C TFE 100ft SPOOL YELLOW
Belden Wire & Cable
1: $52.54
83005 002100
Hook-up Wire 22AWG 1C TFE 100ft SPOOL RED
Belden Wire & Cable
1: $52.54
83005 007100
Hook-up Wire 22AWG 1C TFE 100ft SPOOL VIOLET
Belden Wire & Cable
1: $52.54
83005 005100
Hook-up Wire 22AWG 1C TFE 100ft SPOOL GREEN
Belden Wire & Cable
1: $52.54
83005 008100
Hook-up Wire 22AWG 1C TFE 100' SPOOL GRAY
Belden Wire & Cable
1: $52.54


This product is also available in:
157845746 103473579 139059028