|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-83002-100-10
Manufacturer Part #:

83002 010100

Manufacturer:

Description:
Hook-up Wire 26AWG 1C TFE 100ft SPOOL BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Wire Gauge - AWG: 26 AWG
Jacket Color: Black
Length: 100 ft
Insulation Material: Tetraflouroethylene (TFE)
Stranding: 7 x 34
Voltage Rating: 600 V
Maximum Temperature: + 200 C
Type: High Temperature Applications
Series: 83002
Packaging: Spool
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 0.99 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08-56-0110 Headers & Wire Housings 26,363
83002 009100 Hook-up Wire 14
83002 005100 Hook-up Wire 12
83002 002100 Hook-up Wire 13
83002 004100 Hook-up Wire 2
83002 003100 Hook-up Wire 1
83002 001100 Hook-up Wire 1
83002 007100 Hook-up Wire 1
83002 006100 Hook-up Wire 8
83002 008100 Hook-up Wire 2
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$41.07
5:
$39.01
10:
$36.58
50:
$34.94

To add to a project, please Log In.

157845746 139059028 170220770 103473579 127732640 176235496 179804822