|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-83001-1000-06
Manufacturer Part #:

83001 0061000

Manufacturer:

Description:
Hook-up Wire 28AWG 1C TFE 1000' SPOOL LT.BLUE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Wire Gauge - AWG: 28 AWG
Jacket Color: Blue (Light)
Length: 1000 ft
Insulation Material: Tetraflouroethylene (TFE)
Stranding: 7 x 36
Voltage Rating: 600 V
Maximum Temperature: + 200 C
Type: High Temperature Applications
Series: 83001
Brand: Belden Wire & Cable
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 0.89 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$343.68
5:
$325.11
10:
$306.52

To add to a project, please Log In.

127732640 176235496 179804822 139059028 170220770