|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-83001-100-04
Manufacturer Part #:

83001 004100

Manufacturer:

Description:
Hook-up Wire 28AWG 1C TFE 100ft SPOOL YELLOW
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Wire Gauge - AWG: 28 AWG
Jacket Color: Yellow
Length: 100 ft
Insulation Material: Tetraflouroethylene (TFE)
Stranding: 7 x 36
Voltage Rating: 600 V
Maximum Temperature: + 200 C
Type: High Temperature Applications
Series: 83001
Packaging: Spool
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 0.89 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
109R0624S401 DC Fans 341
83001 010100 Hook-up Wire 7
83001 009100 Hook-up Wire 2
83001 005100 Hook-up Wire 3
83001 006100 Hook-up Wire 3
83001 008100 Hook-up Wire 2
83001 003100 Hook-up Wire 2
83001 001100 Hook-up Wire 3
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$38.21
5:
$36.30
10:
$32.51
50:
$31.11

To add to a project, please Log In.

157845746 176235496 179804822 139059028 170220770 103473579 127732640