Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8279-500-10
Manufacturer Part #:

8279 010500

Manufacturer:

Description:
Coaxial Cables 23AWG STRND RG 59/U 500ft SPOOL BLACK
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
RG Type: RG-59/U
Impedance: 75 Ohms
Wire Gauge - AWG: 23
Conductor Material: Copper
Stranding: 7 x 32
Length: 500 ft
Jacket Material: Polyethylene (PE)
Outside Diameter: 0.305 in
Jacket Color: Black
Maximum Temperature: + 80 C
Number of Coaxial: 1
Series: 8279
Shielding: Shielded
Factory Pack Quantity: 1
Voltage Rating: 2.3 kV
Unit Weight: 11.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,500 Can Ship in 0 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $486.10
  5: $438.07
  10: $400.62
  50: Quote

To add to a project, please Log In.

179804822