Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8279-1000-10
Manufacturer Part #:

8279 0101000

Manufacturer:

Description: Coaxial Cables 23AWG STRND RG 59/U 1000ft SPOOL BLACK
PDF Data Sheet
 
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
RG Type: Mini 59 / U
Impedance: 75 Ohms
Wire Gauge - AWG: 23
Conductor Material: Copper
Stranding: 7 x 32
Length: 1000 ft
Jacket Material: Polyethylene (PE)
Outside Diameter: 0.22 in
Shielding: Shielded
Jacket Color: Black
Maximum Temperature: + 80 C
Number of Coaxial: 1
Series: 8279
Factory Pack Quantity: 1
Voltage Rating: 2.3 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $972.25
  5: $876.19
  10: $801.28
  50: Quote

To add to a project, please Log In.

000000001