Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8262U-500
Manufacturer Part #:

8262 010U500

Manufacturer:

Description: Coaxial Cables 20AWG 1C SHIELD 500ft BOX BLACK
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
RG Type: RG58 C / U
Impedance: 50 Ohms
Wire Gauge - AWG: 20
Conductor Material: Tinned Copper
Stranding: 19 x 33
Length: 500 ft
Jacket Material: Polyvinyl Chloride - PVC
Outside Diameter: 0.195 in
Shielding: Shielded
Maximum Temperature: + 85 C
Number of Coaxial: 1
Series: 8262
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 5 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $335.16
  5: $319.20
  10: $304.70
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
U.FL-R-SMT-1(10)
RF Connectors U.FL RECEPTACLE SMT GLD REEL
Hirose Connector
1: $1.39
31-320
RF Connectors STRT CRMP PLG 58 141 LMR195 BELDEN 7 ...
Amphenol RF
1: $4.70
DME6P1K-F
Film Capacitors DME 630V0.1
Cornell Dubilier
1: $0.99
31-320-RFX
RF Connectors SRT CRMP PLG 58 141 LMR195 BELDEN 78 ...
Amphenol RF
1: $1.63
1330-0
Test Plugs & Test Jacks DBL BAN PLG BLK
Pomona Electronics
1: $3.24
ATMEGA644P-20AU
8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM ...
Atmel
1: $8.09
08-70-1030
Headers & Wire Housings SKT SPOX TERM 18-24
Molex
1: $0.25
MMBT5771
Transistors Bipolar - BJT PNP/ 15V/ 200mA
Fairchild Semiconductor
1: $1.48
A9A
Lamps 65VAC .7mA NE-2E
Chicago Miniature
1: $0.32
415-0037-060
RF Cable Assemblies SMA TO BNC ST PLGS RG-58 60"
Johnson / Emerson Connectivity Solutions
1: $13.31
CTL-1
Crimpers CRIMP TOOL HEX SZ .213" .255" .068"
Amphenol RF
1: $69.43
DE1E3KX102MA4BL01
Ceramic Disc Capacitors 1000pF 20%
Murata Electronics
1: $0.44
296UD103B1N
Potentiometers 10Kohms 20% PC Formed to Rear
CTS Electronic Components
1: $1.52
CH-14401
Racks & Rack Cabinet Accessories 1.75x17x8 CHASSIS
Bud Industries
1: $44.37
8262 010500
Coaxial Cables 20AWG 1C SHIELD 500ft SPOOL BLACK
Belden Wire & Cable
1: $335.16
HSMS-2818-TR1G
Schottky Diodes & Rectifiers 20 VBR 1.2 pF
Avago Technologies
1: $1.86
BK/HRK-R
Fuse Holders 1/4 x 7/8 TO 1-1/4 UNIVERSAL IN LINE
Cooper Bussmann
1: $5.98
RC07GF101J
Carbon Composition Resistors 100 OHM 5%
IRC
1: $0.39
31-4327
RF Connectors BNC ST CRIMP JACK RG 58 LMR195 7806A
Amphenol RF
1: $11.62
PS-11533-B
Enclosures, Boxes, & Cases 4.37 x 3.25 x 1.52 Syle ...
Bud Industries
1: $4.80

000000001