|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-8262-500
Manufacturer Part #:

8262 010500

Manufacturer:

Description:
Coaxial Cables 20AWG 1C SHIELD 500ft SPOOL BLACK
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
RG Type: RG-58/U
Conductor Material: Tinned Copper
Impedance: 50 Ohms
Jacket Material: Polyvinyl Chloride (PVC)
Length: 500 ft
Outside Diameter: 0.195 in
Wire Gauge - AWG: 20
Stranding: 19 x 33
Maximum Temperature: + 85 C
Number of Coaxial: 1
Packaging: Bulk
Shielding: Shielded
Factory Pack Quantity: 1
Unit Weight: 14 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
V23105A5005A201 Low Signal Relays - PCB 10,265
206705-1 Standard Circular Connector 4,055
AD590JH Board Mount Temperature Sensors 759
M39029/22-192 Circular MIL Spec Contacts 9,980
142-0901-401 RF Adapters - In Series 258
132113 RF Connectors / Coaxial Connectors 2,047
31-2-RFX RF Connectors / Coaxial Connectors 1,019
CTL-1 Crimpers 11
1738601-1 Modular Connectors / Ethernet Connectors 694
M39029/5-115 Circular MIL Spec Contacts 5,901
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$335.16
5:
$319.20
10:
$304.70

To add to a project, please Log In.

157845746 179804822