Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8262-1000
Manufacturer Part #:

8262 0101000

Manufacturer:

Description: Coaxial Cables 20AWG 1C SHIELD 1000ft SPOOL BLACK
Silverlight Page 1,337, Mouser Enhanced Catalog
PDF Page 1,337, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
RG Type: RG58 C / U
Impedance: 50 Ohms
Wire Gauge - AWG: 20
Conductor Material: Tinned Copper
Stranding: 19 x 33
Length: 1000 ft
Jacket Material: Polyvinyl Chloride - PVC
Outside Diameter: 0.195 in
Shielding: Shielded
Maximum Temperature: + 85 C
Number of Coaxial: 1
Series: 8262
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $669.18
  5: $637.81
  10: $609.25
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
31-320-RFX
RF Connectors SRT CRMP PLG 58 141 LMR195 BELDEN 78 ...
Amphenol RF
1: $1.63
8262 010U500
Coaxial Cables 20AWG 1C SHIELD 500ft BOX BLACK
Belden Wire & Cable
1: $335.16
8262 010500
Coaxial Cables 20AWG 1C SHIELD 500ft SPOOL BLACK
Belden Wire & Cable
1: $335.16

000000001