Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8259-U500-10
Manufacturer Part #:

8259 010U500

Manufacturer:

Description: Coaxial Cables 20AWG 1C SHIELD 500ft BOX BLACK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
RoHS: RoHS Compliant Details
Impedance: 50 Ohms
Conductor Material: Tinned Copper
Length: 500 ft
Jacket Material: Polyvinyl Chloride - PVC
Outside Diameter: 0.193 in
Shielding: Shielded
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $255.08
  5: $242.93
  10: $231.89
  50: $221.81

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LNC2V103MSEJ
Aluminum Electrolytic Capacitors - Screw Terminal ...
Nichicon
1: $94.14
C4AEJBW5450A3MJ
Film Capacitors 700volts 45uF 5% 700volts 45uF 5%
Kemet
1: $15.12
112116
RF Connectors BNC STRAIGHT PLUG 58/LMR 195
Amphenol Connex
1: $1.59
C4AEJBW5300A3LJ
Film Capacitors 30uF 700VDC 5% DC-Link Radial box
Kemet
1: $11.26
112236
RF Connectors BNC BULKHEAD ISOL CRIMP JACK RG58
Amphenol Connex
1: $4.85

000000001