Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8259-500
Manufacturer Part #:

8259 010500

Manufacturer:

Description: Coaxial Cables 20AWG 1C SHIELD 500ft SPOOL BLACK
Silverlight Page 1,337, Mouser Enhanced Catalog
PDF Page 1,337, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
RG Type: 58A/U
Impedance: 50 Ohms
Wire Gauge - AWG: 20
Conductor Material: Tinned Copper
Stranding: 19 x 33
Length: 500 ft
Jacket Material: Polyvinyl Chloride - PVC
Outside Diameter: 0.193 in
Shielding: Shielded
Maximum Temperature: + 75 C
Number of Coaxial: 1
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 6 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $250.86
  5: $243.14
  10: $235.89
  50: $229.07

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STTH200W03TV1
Diodes - General Purpose, Power, Switching Turbo 2 ...
STMicroelectronics
1: $34.20
RXM-433-LR
RF Modules RF Receiver 433MHz
Linx Technologies
1: $13.56
PIC16F628A-I/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.16
LP2950-33LPRE3
Low Dropout Regulators - LDO Adj Micropwr Vltg Reg
Texas Instruments
1: $0.25
TXM-433-LR
RF Modules RF Transmitter 433MHz
Linx Technologies
1: $7.46
PG164120
Programmers - Processor Based PICkit2 Microcon- tr ...
Microchip Technology
1: $34.99
206060-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.03
1-206062-6
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $3.05
CPMC-88-1
RF Connectors BNC 3PC RG58 PLUG
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.85
132113
RF Connectors SMA STRAIGHT PLUG 58/LMR195 GOLD
Amphenol Connex
1: $3.08
31-320-RFX
RF Connectors SRT CRMP PLG 58 141 LMR195 BELDEN 78 ...
Amphenol RF
1: $1.63
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
C90-3102R10SL-4P
Circular MIL Spec Connector 2P PANEL PLUG MIL-C-50 ...
Harwin
1: $8.03
9318 060U500
Multi-Conductor Cables 18AWG 1PR SHIELD 500ft BOX ...
Belden Wire & Cable
1: $454.50
36800-RFX
RF Connectors ST JCK 58 141 LMR195 BELDEN 7806A
Amphenol RF
1: $1.78
112120
RF Connectors BNC STRAIGHT PLUG RG58-50 OHM 3PC-DC
Amphenol Connex
1: $1.61
8259 010100
Coaxial Cables 20AWG 1C SHIELD 100ft SPOOL BLACK
Belden Wire & Cable
1: $79.32
172100RP
RF Connectors N STRAIGHT PLUG STD CABLE REV POLARI ...
Amphenol Connex
1: $10.44
PN-1329
Enclosures, Boxes, & Cases 8.74 x 5.75 x 2.95
Bud Industries
1: $28.60
30393-5
Capacitor Hardware BRACKET 3.046X2.546
Cornell Dubilier
1: $2.19

000000001