Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8259-1000
Manufacturer Part #:

8259 0101000

Manufacturer:

Description:
Coaxial Cables 20AWG 1C SHIELD 1000ft SPOOL BLACK
Mouser Online Catalog Page 1,433, Mouser Online Catalog
PDF Page 1,433, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
RG Type: RG-58/U
Impedance: 50 Ohms
Wire Gauge - AWG: 20
Conductor Material: Tinned Copper
Stranding: 19 x 33
Length: 1000 ft
Jacket Material: Polyvinyl Chloride (PVC)
Outside Diameter: 0.193 in
Maximum Temperature: + 75 C
Number of Coaxial: 1
Shielding: Shielded
Factory Pack Quantity: 1
Unit Weight: 27 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $533.33
  5: $506.66
  10: $475.00
  50: Quote

To add to a project, please Log In.

157845746 179804822