|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-8259-100
Manufacturer Part #:

8259 010100

Manufacturer:

Description:
Coaxial Cables 20AWG 1C SHIELD 100ft SPOOL BLACK
Mouser Online Catalog Page 1,380, Mouser Online Catalog
PDF Page 1,380, PDF Catalog Page
8259 010100 Datasheet 8259 010100 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
RG Type: RG-58/U
Conductor Material: Tinned Copper
Impedance: 50 Ohms
Jacket Material: Polyvinyl Chloride (PVC)
Length: 100 ft
Outside Diameter: 0.193 in
Wire Gauge - AWG: 20
Stranding: 19 x 33
Maximum Temperature: + 75 C
Number of Coaxial: 1
Packaging: Bulk
Shielding: Shielded
Factory Pack Quantity: 2
Unit Weight: 3.300 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5219 RF Connectors / Coaxial Connectors 263
2451 RF Connectors / Coaxial Connectors 660
4788 RF Connectors / Coaxial Connectors 386
73012 RF Connectors / Coaxial Connectors 343
6717 RF Connectors / Coaxial Connectors 56
72963 RF Connectors / Coaxial Connectors 216
3778 RF Connectors / Coaxial Connectors 69
5148 RF Connectors / Coaxial Connectors 33
6741 RF Connectors / Coaxial Connectors 140
ImageMfr. Part #DescriptionStock 
3788 Test Leads 277
31-320-RFX RF Connectors / Coaxial Connectors 8,899
31-2-RFX RF Connectors / Coaxial Connectors 1,396
132113 RF Connectors / Coaxial Connectors 1,104
242102 RF Adapters - Between Series 656
242103 RF Adapters - Between Series 295
31-221-RFX RF Connectors / Coaxial Connectors 2,357
4289 RF Adapters - Between Series 69
47-10070 Crimpers 12
36650-3RFX RF Connectors / Coaxial Connectors 174
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$79.32
5:
$76.94
10:
$73.62
50:
$70.60

To add to a project, please Log In.

157845746 179804822