Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8241-U1000-10
Manufacturer Part #:

8241 010U1000

Manufacturer:

Description: Coaxial Cables 23AWG 1C SHIELD 1000ft BOX BLACK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
RoHS: RoHS Compliant Details
Impedance: 75 Ohms
Conductor Material: Bare Copper Covered Steel
Length: 1000 ft
Jacket Material: Polyvinyl Chloride - PVC
Outside Diameter: 0.24 in
Shielding: Shielded
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
72,000 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $413.23
  5: $400.31
  10: $382.39
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
31-315-RFX
RF Connectors SRT CRMP PLG 174 316
Amphenol RF
1: $1.93
G17S0900110EU
D-Sub Standard Connectors 9S RECPT SOLDER CUP FIXE ...
Amphenol Commercial Products
1: $0.73
G17S0910110EU
D-Sub Standard Connectors 9P PLUG SOLDER CUP FIXED ...
Amphenol Commercial Products
1: $0.58
1508/POM
Test Accessories - Other .210 ORANGE HOLDER
Pomona Electronics
1: $13.52
31-320-RFX
RF Connectors SRT CRMP PLG 58 141 LMR195 BELDEN 78 ...
Amphenol RF
1: $1.63
17E-1724-1
D-Sub Backshells 9P PLASTIC D-HOOD
Amphenol Commercial Products
1: $2.43
31-321-RFX
RF Connectors STRT CRMP PLG 59 62 8241 8263 8279
Amphenol RF
1: $3.35
AAA3FBZ
XLR Connectors 3 PIN FEMALE SLIVER BLACK METAL HAN ...
Switchcraft
1: $3.96
BPJF04AUX
RCA Phono Connectors FRONT MT JACK YELLOW
Switchcraft
1: $3.04
NYS352
RCA Phono Connectors SHIELDED HANDLE REAN
REAN / Neutrik
1: $1.05
2417
Enclosures, Boxes, & Cases BL ALUM BOX
Pomona Electronics
1: $9.38
AAA3MBZ
XLR Connectors 3 PIN MALE SILVER BLACK METAL HANDL ...
Switchcraft
1: $3.73
7805 0101000
Coaxial Cables 25AWG 1C SHIELD 1000ft SPOOL BLACK
Belden Wire & Cable
1: $614.83

000000001