Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8219-1000
Manufacturer Part #:

8219 0101000

Manufacturer:

Description: Coaxial Cables 20AWG 1C SHIELD 1000ft SPOOL BLACK
Silverlight Page 1,345, Mouser Enhanced Catalog
PDF Page 1,345, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
RG Type: 58A/U
Impedance: 54 Ohms
Wire Gauge - AWG: 20
Conductor Material: Tinned Copper
Stranding: 19 x 32
Length: 1000 ft
Jacket Material: Polyvinyl Chloride - PVC
Outside Diameter: 0.194 in
Shielding: Shielded
Jacket Color: Black
Maximum Temperature: + 80 C
Number of Coaxial: 1
Series: 8219
Factory Pack Quantity: 1
Voltage Rating: 30 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $608.83
  5: $579.85
  10: $553.49
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
JF15CP2C
Tactile Switches SPST RND/RND RED
NKK Switches
1: $2.24
RTN100
LED Mounting Hardware MOUNTING RING CLIP
VCC
1: $0.13
ADS02908MR-R
Speakers & Transducers MYLAR 750-4000Hz
PUI Audio
1: $3.24
1-329632-2
RF Connectors LOCKWASHER
TE Connectivity / AMP
1: $0.22
1-329631-2
RF Connectors HEX JAM NUT 1/2-28
TE Connectivity / AMP
1: $0.24
8219 010500
Coaxial Cables 20AWG 1C SHIELD 500ft SPOOL BLACK
Belden Wire & Cable
1: $309.57
ADS02008MR-R
Speakers & Transducers 8 OHM 850-4000Hz
PUI Audio
1: $3.24
R24R-0100
Hook-up Wire 24AWG KYNAR INSUL 100' SPOOL RED
OK Industries
1: $21.65
9923 010100
Hook-up Wire 24AWG 1C PVC 100' SPOOL BLACK
Belden Wire & Cable
1: $32.40
74270111
EMI/RFI Suppressors & Ferrites Z=50ohms @ 100Mhz
Wurth Electronics
1: $0.39

000000001