Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8216-500
Manufacturer Part #:

8216 010500

Manufacturer:

Description: Coaxial Cables 26AWG 1C SHIELD 500ft SPOOL BLACK
Silverlight Page 1,345, Mouser Enhanced Catalog
PDF Page 1,345, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
RG Type: RG174 / U
Impedance: 50 Ohms
Wire Gauge - AWG: 26
Conductor Material: Bare Copper Covered Steel
Stranding: 7 x 34
Length: 500 ft
Jacket Material: Polyvinyl Chloride - PVC
Outside Diameter: 0.11 in
Shielding: Shielded
Maximum Temperature: + 75 C
Number of Coaxial: 1
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $247.95
  5: $238.84
  10: $228.39
  50: $217.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ISO122P
Isolation Amplifiers Precision Low Cost Isolation ...
Texas Instruments
1: $22.24
929974-01-36-RK
Headers & Wire Housings BOARDMOUNT SOCKET
3M Electronic Solutions Division
1: $1.88
G2R-1-E-DC24
General Purpose Relays High-Capacity 16A SPDT Vent ...
Omron Electronics
1: $3.50
3542-2
Test Plugs & Test Jacks PIN TIP JACK GOLD PL BU-00 ...
Pomona Electronics
1: $3.19
3542-0
Test Plugs & Test Jacks PIN TIP JACK GOLD PL BU-00 ...
Pomona Electronics
1: $3.19
1757022
Pluggable Terminal Blocks 5.08 3P PLUG 180DEG
Phoenix Contact
1: $2.31
NKA0512SC
DC/DC Converters 1W DUAL OUT 5-12V Dual Output
Murata Power Solutions
1: $7.61
EN3C4MX
Standard Circular Connector 4P MALE CORD TYPE
Switchcraft
1: $5.76
206138-8
Standard Circular Connector STD CABLE CLAMP 23
TE Connectivity / AMP
1: $5.24
31-315-RFX
RF Connectors SRT CRMP PLG 174 316
Amphenol RF
1: $1.93
31-315
RF Connectors STRAIGHT PLUG 50 ohm CRIMP RG174/316
Amphenol RF
1: $5.17
FFA.00.250.NTAC29
Circular Push Pull Connectors 2.4mm to 2.8mm MALE ...
LEMO
1: $16.55
PLT1M-C0
Cable Ties NYLON 3.9" BLACK 100
Panduit
1: $0.23
266-10K-RC
Resistor Networks & Arrays 10PIN 10KOhms 2%
Xicon
1: $0.27
NYS373-4
RCA Phono Connectors RCA plug; gold cont. Yellow R ...
REAN / Neutrik
1: $2.15
BT4S-M0
Cable Ties NYLON 15.1" 50LBS BLACK
Panduit
1: $0.30
E-452
Current Regulator Diodes 100V 4.5mA
Semitec
1: $2.31
8530 002100
Hook-up Wire 22AWG 1C PVC 100' SPOOL RED
Belden Wire & Cable
1: $35.10
8530 003100
Hook-up Wire 22AWG 1C PVC 100' SPOOL ORANGE
Belden Wire & Cable
1: $35.10
1128-8-N
Standoffs & Spacers 1/2 LNGTH 0.166 ID STD. ROUND ...
RAF Electronic Hardware
1: $0.16

000000001