|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-8216-100
Manufacturer Part #:

8216 010100

Manufacturer:

Description:
Coaxial Cables 26AWG 1C SHIELD 100ft SPOOL BLACK
Mouser Online Catalog Page 1,388, Mouser Online Catalog
PDF Page 1,388, PDF Catalog Page
8216 010100 Datasheet 8216 010100 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
RG Type: RG-174/U
Conductor Material: Bare Copper Covered Steel
Impedance: 50 Ohms
Jacket Material: Polyvinyl Chloride (PVC)
Length: 100 ft
Outside Diameter: 0.11 in
Wire Gauge - AWG: 26
Stranding: 7 x 34
Maximum Temperature: + 75 C
Number of Coaxial: 1
Packaging: Bulk
Shielding: Shielded
Factory Pack Quantity: 1
Unit Weight: 1.100 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5219 RF Connectors / Coaxial Connectors 264
2451 RF Connectors / Coaxial Connectors 660
4788 RF Connectors / Coaxial Connectors 386
73012 RF Connectors / Coaxial Connectors 343
6717 RF Connectors / Coaxial Connectors 56
72963 RF Connectors / Coaxial Connectors 231
3778 RF Connectors / Coaxial Connectors 69
72971 RF Connectors / Coaxial Connectors 71
5148 RF Connectors / Coaxial Connectors 33
6741 RF Connectors / Coaxial Connectors 161
ImageMfr. Part #DescriptionStock 
31-315-RFX RF Connectors / Coaxial Connectors 4,099
2631803802 Ferrite Cable Cores 211
132114 RF Connectors / Coaxial Connectors 1,471
132119RP RF Connectors / Coaxial Connectors 144
69475 RF Connectors / Coaxial Connectors 629
132119 RF Connectors / Coaxial Connectors 580
132123 RF Connectors / Coaxial Connectors 632
31-2-RFX RF Connectors / Coaxial Connectors 1,447
47-10150 Crimpers 23
750 Phone Connectors 1,338
Real Time Availability
Stock:
15 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$67.09
5:
$62.89
10:
$60.98
50:
$58.35

To add to a project, please Log In.

157845746 179804822