|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-8213-500-10
Manufacturer Part #:

8213 010500

Manufacturer:

Description:
Coaxial Cables 14AWG 1C SHIELD 500ft SPOOL BLACK
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
RG Type: RG-11/U
Conductor Material: Copper
Impedance: 75 Ohms
Jacket Material: Polyethylene (PE)
Length: 500 ft
Outside Diameter: 0.405 in
Wire Gauge - AWG: 14
Brand: Belden Wire & Cable
Packaging: Bulk
Shielding: Shielded
Factory Pack Quantity: 1
Unit Weight: 44 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$783.32
5:
$748.25
10:
$716.18

To add to a project, please Log In.

157845746 179804822