Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8205-500-60
Manufacturer Part #:

8205 060500

Manufacturer:

Description: Multi-Paired Cables 20AWG 1PR UNSHLD 500ft SPOOL CHROME
PDF Data Sheet
 
Share |
Manufacturer: Belden Wire & Cable
RoHS: RoHS Compliant Details
Number of Pairs: 1
Wire Gauge - AWG: 20
Stranding: 7 x 28
Shielding: Unshielded
Length: 500 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Polyvinyl Chloride (PVC)
Type: Sound, Security and Alarm
Jacket Color: Chrome
Brand: Belden Wire & Cable
Conductor Material: Tinned Copper
Number of Conductors: 2
Outside Diameter: 4.57 mm
Series: 8205
Factory Pack Quantity: 1
Unit Weight: 9 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $195.16
  5: $186.80
  10: $180.96
  50: $170.51

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADR01ARZ
Voltage References Ultracompact Prec 10V
Analog Devices
1: $2.70

157845746 131791887