|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-8205-100-60
Manufacturer Part #:

8205 060100

Manufacturer:

Description:
Multi-Paired Cables 20AWG 1PR UNSHLD 100ft SPOOL CHROME
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Type: Sound, Security and Alarm
Number of Conductors: 2
Number of Pairs: 1
Wire Gauge - AWG: 20 AWG
Stranding: 7 x 28
Conductor Material: Tinned Copper
Outside Diameter: 4.57 mm
Jacket Material: Polyvinyl Chloride (PVC)
Length: 100 ft
Shielding: Unshielded
Brand: Belden Wire & Cable
Insulation Material: Polyvinyl Chloride (PVC)
Jacket Color: Chrome
Series: 8205
Factory Pack Quantity: 2
Voltage Rating: 300 V
Unit Weight: 2.300 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
712A DC Power Connectors 9,259
5-747905-2 D-Sub Standard Connectors 5,962
L712AS DC Power Connectors 3,762
PSAC60W-120-R Desktop AC Adapters 299
17E-1724-2 D-Sub Backshells 980
C091 31H003 100 2 Circular DIN Connectors 398
C091 31H007 100 2 Circular DIN Connectors 431
323916 Terminals 6,565
5749111-4 I/O Connectors 364
770987-1 Pin & Socket Connectors 61,172
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$48.65
5:
$46.57
10:
$45.11
50:
$42.50

To add to a project, please Log In.

157845746 131791887 179804822