|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-8112-100
Manufacturer Part #:

8112 060100

Manufacturer:

Description:
Multi-Paired Cables 24AWG 12PR SHIELD 100ft SPOOL CHROME
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Networking
Number of Conductors: 24
Number of Pairs: 12
Wire Gauge - AWG: 24 AWG
Stranding: 7 x 32
Conductor Material: Tinned Copper
Outside Diameter: 11.18 mm
Jacket Material: Polyvinyl Chloride (PVC)
Length: 100 ft
Shielding: Shielded
Features: Low capacitance computer cable used in EIA RS-232 and RS-422 applications
Insulation Material: Foam Polyethylene (FPE)
Jacket Color: Chrome
Series: 8112
Factory Pack Quantity: 1
Voltage Rating: 30 V
Unit Weight: 11 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$558.34
5:
$534.49
10:
$517.80

To add to a project, please Log In.

157845746 131791887 179804822