Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8108-100
Manufacturer Part #:

8108 060100

Manufacturer:

Description:
Multi-Paired Cables 24AWG 8PR SHIELD 100ft SPOOL CHROME
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Number of Pairs: 8
Wire Gauge - AWG: 24 AWG
Stranding: 7 x 32
Shielding: Shielded
Length: 100 ft
Voltage Rating: 30 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Foam Polyethylene (FPE)
Type: Networking
Jacket Color: Chrome
Conductor Material: Tinned Copper
Features: Low capacitance computer cable used in EIA RS-232 and RS-422 applications
Number of Conductors: 16
Outside Diameter: 9.4 mm
Series: 8108
Factory Pack Quantity: 1
Unit Weight: 7.600 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship in 0 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $449.44
  5: $430.25
  10: $416.81
  50: Quote

To add to a project, please Log In.

157845746 131791887 179804822