|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-8102-500
Manufacturer Part #:

8102 060500

Manufacturer:

Description:
Multi-Paired Cables 24AWG 2PR SHIELD 500ft SPOOL CHROME
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Networking
Number of Conductors: 4
Number of Pairs: 2
Wire Gauge - AWG: 24 AWG
Stranding: 7 x 32
Conductor Material: Tinned Copper
Outside Diameter: 6.86 mm
Jacket Material: Polyvinyl Chloride (PVC)
Length: 500 ft
Shielding: Shielded
Features: Low capacitance computer cable used in EIA RS-232 and RS-422 applications
Insulation Material: Foam Polyethylene (FPE)
Jacket Color: Chrome
Packaging: Bulk
Series: 8102
Factory Pack Quantity: 1
Voltage Rating: 30 V
Unit Weight: 18.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$653.19
5:
$625.21
10:
$605.63

To add to a project, please Log In.

157845746 179804822 131791887