Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8085
Manufacturer Part #:

8085

Manufacturer:

Description: Hook-up Wire 38AWG 1C 19300FT 1 POUND SPOOL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: Solid
Voltage Rating: 4.85 kV
Length: 19300 ft
Wire Gauge - AWG: 38
Insulation Material: Polyester, Modified Cross Linked (XLPO)
Maximum Temperature: + 200 C
Type: Magnet Wire
Jacket Color: Clear
Series: 8085
Features: Class 200, high temperature heavy-armored Poly-Thermaleze
Outside Diameter: 0.13 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $191.38
  5: $182.27
  10: $171.39
  50: $164.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T63YB103KT20
Trimmer Resistors - Through Hole 1/4" SQ V/ADJ 10K
Vishay/Sfernice
1: $1.39
8058
Hook-up Wire 36AWG 1C 6400ft 1/2 POUND SPOOL
Belden Wire & Cable
1: $74.91
8056
Hook-up Wire 32AWG 1C 2515ft 1/2 POUND SPOOL
Belden Wire & Cable
1: $63.51
MCP6032-E/SN
Operational Amplifiers - Op Amps Dual 1.8V 14kHz O ...
Microchip Technology
1: $1.04
1210L020WR
Resettable Fuses 30V 1210 .200A POLYFUSE
Littelfuse
1: $0.50
GBPC3510
Bridge Rectifiers 35A Bridge Rectifier
Fairchild Semiconductor
1: $2.76
LM335Z
Board Mount Temperature Sensors Precision 1 Deg Ce ...
STMicroelectronics
1: $0.70
SI9120DY-T1-E3
Current Mode PWM Controllers Univ-Input Swmode Con ...
Vishay/Siliconix
1: $3.19
LM22677TJE-ADJ/NOPB
DC/DC Switching Converters 5A STEP-DOWN VLTG REG
Texas Instruments
1: $5.62
GRM1555C1H102JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.35
ZXMS6004FFTA
Power Switch ICs - Power Distribution 60V N-Channe ...
Diodes Inc. / Zetex
1: $0.92
S-0-J-2.2-G S/C
Contact Probes HEADLESS RADIUS
IDI
1: $2.62
RPE-N-R
Plug-In AC Adapters EUR PLUG FOR ADAPTER
Phihong
1: $0.86
5227161-2
RF Connectors R.A. JACK 50 OHM
TE Connectivity / AMP
1: $3.33
3-520117-2
Terminals FASTON BLU .032x.250
TE Connectivity / AMP
1: $0.38
1455L1601
Enclosures, Boxes, & Cases 6.3" x 4.06" x 1.2"
Hammond Manufacturing
1: $22.02
8057
Hook-up Wire 34AWG 1C 4060ft 1/2 POUND SPOOL
Belden Wire & Cable
1: $63.23
08-52-0072
Headers & Wire Housings TERMINAL 18-24 BULK
Molex
1: $0.10
FGA25N120ANTDTU
IGBT Transistors Copak Discrete
Fairchild Semiconductor
1: $4.84
LM350T
Linear Regulators - Standard TO-220 3A Adj Volt
Fairchild Semiconductor
1: $0.93


This product is also available in:
000000001