|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-8057
Manufacturer Part #:

8057

Manufacturer:

Description:
Hook-up Wire 34AWG 1C 4060ft 1/2 POUND SPOOL
Mouser Online Catalog Page 1,379, Mouser Online Catalog
PDF Page 1,379, PDF Catalog Page
8057 Datasheet 8057 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Wire Gauge - AWG: 34 AWG
Length: 4060 ft
Insulation Material: Polyurethane/Nylon (PUR/Nylon)
Stranding: Solid
Voltage Rating: 2.85 kV
Maximum Temperature: + 130 C
Type: Magnet Wire
Series: 8057
Features: Beldsol is a dual insulated magnet wire
Outside Diameter: 0.18 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 8.480001 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-5174225-5 D-Sub Standard Connectors 1,719
MSP-EXP430G2 Development Boards & Kits - MSP430 2,010
SI7461DP-T1-E3 MOSFET 8,960
8055 Hook-up Wire 12
0051303199 Solder Removal 55
8056 Hook-up Wire 5
8054 Hook-up Wire 11
423 Solder Removal 59
8058 Hook-up Wire 4
Real Time Availability
Stock:
44 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$62.21
5:
$59.55
10:
$57.68
50:
$54.35

To add to a project, please Log In.

157845746 170220770 139059028 176235496 179804822 103473579 127732640