Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8056
Manufacturer Part #:

8056

Manufacturer:

Description: Hook-up Wire 32AWG 1C 2515ft 1/2 POUND SPOOL
Silverlight Page 1,336, Mouser Enhanced Catalog
PDF Page 1,336, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: Solid
Voltage Rating: 2.85 kV
Length: 2515 ft
Wire Gauge - AWG: 32
Insulation Material: Polyurethane/Nylon (PUR/Nylon)
Maximum Temperature: + 130 C
Type: Magnet Wire
Series: 8056
Features: Beldsol is a dual insulated magnet wire
Outside Diameter: 0.23 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
30 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $63.51
  5: $58.39
  10: $54.03
  50: $51.72

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KMT012NGJLHS
Tactile Switches .65mm Height 1N, 1M Cycles
C&K Components
1: $0.32
STN0214
Transistors Bipolar - BJT Very High Volt NPN 1400V ...
STMicroelectronics
1: $0.96
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
T63YB103KT20
Trimmer Resistors - Through Hole 1/4" SQ V/ADJ 10K
Vishay/Sfernice
1: $1.39
67803-8020
USB Connectors USB MINI-AB RECPT 5P RA SMT W/PEGS
Molex
1: $2.10
SN65HVD251DR
CAN Interface IC STANDBY MODE
Texas Instruments
1: $2.18
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
8058
Hook-up Wire 36AWG 1C 6400ft 1/2 POUND SPOOL
Belden Wire & Cable
1: $74.91
50-57-9002
Headers & Wire Housings HSG 2P SINGLE ROW NON-POLA ...
Molex
1: $0.47
8057
Hook-up Wire 34AWG 1C 4060ft 1/2 POUND SPOOL
Belden Wire & Cable
1: $63.23
8049
Hook-up Wire 18AWG 1C 100ft 1/2 POUND SPOOL
Belden Wire & Cable
1: $49.64
8053
Hook-up Wire 26AWG 1C 645ft 1/2 POUND SPOOL
Belden Wire & Cable
1: $48.55
8051
Hook-up Wire 22AWG 1C 254ft 1/2 POUND SPOOL
Belden Wire & Cable
1: $49.03
8055
Hook-up Wire 30AWG 1C 1615ft 1/2 POUND SPOOL
Belden Wire & Cable
1: $61.73
8050
Hook-up Wire 20AWG 1C 160ft 1/2 POUND SPOOL
Belden Wire & Cable
1: $48.90
8054
Hook-up Wire 28AWG 1C 1020ft 1/2 POUND SPOOL
Belden Wire & Cable
1: $52.95
8052
Hook-up Wire 24AWG 1C 404ft 1/2 POUND SPOOL
Belden Wire & Cable
1: $49.94
SN74HC367PWR
Buffers & Line Drivers Hex Buff & Line Drv w/3-Sta ...
Texas Instruments
1: $0.67
835-100ML
Soldering Flux LIQUID ROSIN FLUX 125ML (4.2 oz) LI ...
MG Chemicals
1: $7.95
MKS4F031003C00KSSD
Film Capacitors 250V .1uF 10% PCM10
WIMA
1: $0.45


This product is also available in:
000000001