|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-8052
Manufacturer Part #:

8052

Manufacturer:

Description:
Hook-up Wire 24AWG 1C 404ft 1/2 POUND SPOOL
Mouser Online Catalog Page 1,379, Mouser Online Catalog
PDF Page 1,379, PDF Catalog Page
8052 Datasheet 8052 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Wire Gauge - AWG: 24 AWG
Length: 404 ft
Insulation Material: Polyurethane/Nylon (PUR/Nylon)
Stranding: Solid
Voltage Rating: 2.85 kV
Maximum Temperature: + 130 C
Type: Magnet Wire
Series: 8052
Packaging: Spool
Features: Beldsol is a dual insulated magnet wire
Outside Diameter: 0.55 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 8.480001 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
8055 Hook-up Wire 12
8021 000100 Hook-up Wire 33
3049 BK005 Hook-up Wire 83
8054 Hook-up Wire 11
8051 Hook-up Wire 4
8056 Hook-up Wire 5
8050 Hook-up Wire 10
3049 RD005 Hook-up Wire 47
122332 RF Connectors / Coaxial Connectors 73
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$46.68
5:
$44.68
10:
$43.28
50:
$40.78

To add to a project, please Log In.

157845746 176235496 179804822 127732640 103473579 139059028 170220770