|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-8021-1000
Manufacturer Part #:

8021 0001000

Manufacturer:

Description:
Hook-up Wire 22AWG 1C SOLID 1000ft SPL NO COLOR
Mouser Online Catalog Page 1,379, Mouser Online Catalog
PDF Page 1,379, PDF Catalog Page
8021 0001000 Datasheet 8021 0001000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Wire Gauge - AWG: 22 AWG
Jacket Color: Black
Length: 1000 ft
Insulation Material: None
Stranding: Solid
Type: Bus Bar Wire
Series: 8021
Packaging: Spool
Features: Solid tinned copper conductor
Outside Diameter: 0.66 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 2 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
108-0303-001 Test Plugs & Test Jacks 14,176
6LF22XWA/B12 Consumer Battery & Photo Battery 6,726
108-0302-001 Test Plugs & Test Jacks 12,027
T90S5D42-24 General Purpose Relays 698
CD4049UBE Buffers & Line Drivers 10,900
84-4 9V Battery Snaps & Contacts 4,214
1.5KE7V5CA TVS Diodes - Transient Voltage Suppressors 584
ECE-A1CKS100 Aluminum Electrolytic Capacitors - Leaded 34,789
FIT221V1/8 BK103 Heat Shrink Tubing and Sleeves 246
FIT221V1/16 BK103 Heat Shrink Tubing and Sleeves 139
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$166.39
5:
$159.26
10:
$154.27
50:
$145.37

To add to a project, please Log In.

157845746 139059028 170220770 103473579 127732640 176235496 179804822