|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-8021
Manufacturer Part #:

8021 000100

Manufacturer:

Description:
Hook-up Wire 22AWG 1C SOLID 100ft SPOOL NO COLOR
Mouser Online Catalog Page 1,379, Mouser Online Catalog
PDF Page 1,379, PDF Catalog Page
8021 000100 Datasheet 8021 000100 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Wire Gauge - AWG: 22 AWG
Jacket Color: Black
Length: 100 ft
Insulation Material: None
Stranding: Solid
Type: Bus Bar Wire
Series: 8021
Packaging: Bulk
Features: Solid tinned copper conductor
Outside Diameter: 0.66 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 142,783
TFT20022 NA005 Non-Heat Shrink Tubing and Sleeves 26
8024 000100 Hook-up Wire 85
1N4148TA Diodes - General Purpose, Power, Switching 120,644
8019 000100 Hook-up Wire 30
8022 000100 Hook-up Wire 1
8020 000100 Hook-up Wire 15
8023 000100 Hook-up Wire 25
3053 BK005 Hook-up Wire 69
8011 000100 Hook-up Wire 1
Real Time Availability
Stock:
34 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.29
5:
$24.21
10:
$23.45
50:
$22.10

To add to a project, please Log In.

148803450 157845746 139059028 170220770 179804822 150218083 176235496 103473579 127732640