Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-8019-1000
Manufacturer Part #:

8019 0001000

Manufacturer:

Description: Hook-up Wire 18AWG 1C SOLID 1000ft SPL NO COLOR
Silverlight Page 1,336, Mouser Enhanced Catalog
PDF Page 1,336, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: Solid
Length: 1000 ft
Wire Gauge - AWG: 18
Insulation Material: None
Type: Bus Bar Wire
Jacket Color: Black
Series: 8019
Features: Stranded silver-coated copper conductor insulation with extruded TFE Teflon
Outside Diameter: 1.04 mm
Factory Pack Quantity: 2
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $305.00
  5: $295.46
  10: $282.24
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
CLB300CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
SJ-5312 CLEAR
Plastic Hardware CYLINDRICAL CLR
3M Electronic Specialty
1: $0.06
TL082CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.83
564R30GASS10
Ceramic Disc Capacitors .01uF 3Kvolts 20% .375LS Y ...
Vishay/Cera-Mite
1: $1.12
2N3904TAR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.17
531102B00000G
Heat Sinks TO-220 VERT 10.4 TR EXTRUDED W/FINS
Aavid Thermalloy
1: $1.20
170
Wire Stripping & Cutting Tools SHEAR/CUTTER
Plato
1: $5.62
860-150G
Chemicals SILCN HEAT TRAN CMPD 150g (5oz) TUBE
MG Chemicals
1: $16.95
CD214A-B1100LF
Schottky Diodes & Rectifiers 1A 100V
Bourns
1: $0.30
09-52-4054
Headers & Wire Housings KK3.96 CRIMP REC HSG
Molex
1: $0.79
MAL202138109E3
Aluminum Electrolytic Capacitors - Leaded 10uF 63v ...
Vishay/BC Components
1: $1.08
UUD1H221MNL1GS
Aluminum Electrolytic Capacitors - SMD 50volts 220 ...
Nichicon
1: $1.37
1755
Wire Stripping & Cutting Tools HEAVY DUTY CUTTER
Plato
1: $16.93
4033-SBK
Soldering Irons Weller Modular Heatr Long Chsl Tip ...
Weller
1: $30.50
STTC-145P-PK
Soldering Irons Cartridge Conical 0.4mm (0.016 ")
OK International
1: $24.22
TVA1304
Aluminum Electrolytic Capacitors - Leaded 50V 10uF
Vishay/Sprague
1: $2.28
PX0429
AC Power Entry Modules PNL MT 3 COND PLUG
Bulgin
1: $2.87
PX0646
AC Power Entry Modules IN-LINE 3 COND JACK
Bulgin
1: $4.68
8025 0001000
Hook-up Wire 30AWG 1C SOLID 1000' SPOOL NO COLOR
Belden Wire & Cable
1: $96.66


This product is also available in:
000000001